• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34042/300 Data cable UNITRONIC® Li2YCY PiMF 4 x 2 x 0.22 mm² Grey 300 m

1/2
Product type
Data cable
No. of leads
8 x
Cross section (each core)
0.22 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® Li2YCY PiMF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® Li2YCY PiMF Dataline

  • Shielded pair with metal foil
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data cable

Cable type

UNITRONIC® Li2YCY PiMF

No. of leads

8 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.22 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

8.70 mm

Factory colour

Grey

Content

300 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

34042/300

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

7-wired cord as per VDE 0881

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Peak operating voltage

250 V (not for heavy current applications)

Type

UNITRONIC® Li2YCY PIMF

Cable type

LI2YCY PIMF

Type

LI2YCY PIMF

Bend radius

when fixed: 10 x external dia.

Temperature range

Fixed: -30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 1045310 LAPP 34042/300 Data cable UNITRONIC® Li2YCY PiMF 4 x 2 x 0.22 mm² Grey 300 m

Description

The individual shielding of the pairs makes these cables highly suitable for data systems, control systems in industrial plants, transmission of sensitive signals and high bit rates, applications requiring high cross-talk attenuation, as well as circuits subjected to high levels of electrical interference.