• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34043/1 Data cable UNITRONIC® Li2YCY PiMF 8 x 2 x 0.22 mm² Grey Sold per metre

Image similar
Product type
Data cable
No. of leads
16 x
Cross section (each core)
0.22 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® Li2YCY PiMF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

UNITRONIC® Li2YCY PiMF Dataline

  • Shielded pair with metal foil
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data cable

Cable type

UNITRONIC® Li2YCY PiMF

No. of leads

16 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

8 x 2 x 0.22 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

10.90 mm

Factory colour

Grey

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

20

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

34043/1

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

7-wired cord as per VDE 0881

RoHS-compliant
Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Peak operating voltage

250 V (not for heavy current applications)

Max. length sold by the metre

100 m

Type

UNITRONIC® Li2YCYPIMF

Outside Ø

10.9 mm

Cable type

Li2YCYPIMF

Type

UNITRONIC® Li2YCY PIMF

Cross section

8 x 2 x 0.22 mm²

Bend radius

when fixed: 10 x external dia.

Temperature range

Fixed: -30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 602247 LAPP 34043/1 Data cable UNITRONIC® Li2YCY PiMF 8 x 2 x 0.22 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 602247 LAPP 34043/1 Data cable UNITRONIC® Li2YCY PiMF 8 x 2 x 0.22 mm² Grey Sold per metre

Information

Information 602247 LAPP 34043/1 Data cable UNITRONIC® Li2YCY PiMF 8 x 2 x 0.22 mm² Grey Sold per metre

Description

The individual shielding of the pairs makes these cables highly suitable for data systems, control systems in industrial plants, transmission of sensitive signals and high bit rates, applications requiring high cross-talk attenuation, as well as circuits subjected to high levels of electrical interference.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.