• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34195/500 Data transfer cable JE-Y(ST)Y...BD 20 x 2 x 0.5 mm² Grey 500 m

Image similar
Product type
Data transfer cable
No. of leads
40 x
Cross section (each core)
0.5 mm²
Cable features
Flame-retardant
Cable type
JE-Y(ST)Y...BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable JE-Y(ST)Y... BD

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

JE-Y(ST)Y...BD

No. of leads

40 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

20 x 2 x 0.5 mm²

Cable features

Flame-retardant

Outside Ø

16 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

6

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

34195/500

Insulation material

PVC

Wire ID code

VDE 0815

Core layout

Single-wire

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

In accordance with VDE 0815

Type

JE-Y(ST)Y...BD 20X2X0,8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023881 LAPP 34195/500 Data transfer cable JE-Y(ST)Y...BD 20 x 2 x 0.5 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 1023881 LAPP 34195/500 Data transfer cable JE-Y(ST)Y...BD 20 x 2 x 0.5 mm² Grey 500 m

Description

Can be used as a connecting cable for fixed installation in electronics, measurement and control, control and signal systems. The wires are based on PVC insulated, the aluminum-bonded plastic film provides for secure transmission without interference.

This text is machine translated.