• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34201/1000 Data transfer cable JE-LiYCY...BD 4 x 2 x 0.5 mm² Grey 1000 m

Image similar
Product type
Data transfer cable
No. of leads
8 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Cable type
JE-LiYCY...BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable LiYCY each... BD

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

JE-LiYCY...BD

No. of leads

8 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

10 mm

Factory colour

Grey

Content

1000 m

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

34201/1000

Insulation material

PVC

Wire ID code

VDE 0815

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

In accordance with VDE 0815

Type

JE-LIYCY...BD 4X2X0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023843 LAPP 34201/1000 Data transfer cable JE-LiYCY...BD 4 x 2 x 0.5 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1023843 LAPP 34201/1000 Data transfer cable JE-LiYCY...BD 4 x 2 x 0.5 mm² Grey 1000 m

Description

Can be used as connecting cable in electronics, measurement and control, control and signal systems. The wires are based on PVC insulated, the bundles are stranded in layers, the film as well as the copper shielding braid ensure secure transmission without interference.

This text is machine translated.