
Image similar


Data transfer cable
JE-LiYCY...BD
8 x
0.5 mm²
Yes (1)
4 x 2 x 0.5 mm²
Shielded
Flame-retardant
10 mm
Grey
100 m
5
15
Yes
No
No
Yes
34201/100
PVC
VDE 0815
Multi-wired
-5 °C
+50 °C
-30 °C
+70 °C
In accordance with VDE 0815
JE-LIYCY...BD 4X2X0,5
not relevant
Datasheet 1023842 LAPP 34201/100 Data transfer cable JE-LiYCY...BD 4 x 2 x 0.5 mm² Grey 100 m
User & Safety Instructions 1023842 LAPP 34201/100 Data transfer cable JE-LiYCY...BD 4 x 2 x 0.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.