
Highlights & Details
UNITRONIC® PiDY (TP) Data cable
- Pair with CU-apportionment & PVC-cover
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® CY PiDY (TP)
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
11.10 mm
- Factory colour
Grey
- Content
Sold per metre
- Bend radius (no. of ODs for flexible installation)
6
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34252/1
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Anlehnung an VDE 0812
- Peak operating voltage
250 V
- Max. length sold by the metre
300 m
- Type
UNITRONIC® CY PIDY (TP)
- Cable type
CYPIDY(TP)
- Type
UNITRONIC® CY PIDY (TP)
- Cross section
4 x 2 x 0.25 mm²
- Bend radius
Wide range of applications: 6 x external dia.
- Temperature range
When permanently installed: -30 - +80 °C
- Standards
CY PIDY (TP)
Documents & Downloads
Datasheet
Datasheet 602164 LAPP 34252/1 Data transfer cable UNITRONIC® CY PiDY (TP) 4 x 2 x 0.25 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602164 LAPP 34252/1 Data transfer cable UNITRONIC® CY PiDY (TP) 4 x 2 x 0.25 mm² Grey Sold per metre
Information
Information 602164 LAPP 34252/1 Data transfer cable UNITRONIC® CY PiDY (TP) 4 x 2 x 0.25 mm² Grey Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 66.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































