
1/2

Data cable
UNITRONIC® CY PiDY (TP)
20 x
0.25 mm²
Yes (1)
10 x 2 x 0.25 mm²
Shielded
Flame-retardant
17.10 mm
Grey
100 m
50 V
6
Yes
No
No
Yes
34257/100
PVC
DIN 47100
Braid, fine strands
-5 °C
+70 °C
-40 °C
+80 °C
In Anlehnung an VDE 0812
250 V
UNITRONIC® CY PIDY (TP)
Wide range of applications: 6 x external dia.
When permanently installed: -30 - +80 °C
CY PIDY (TP)
Datasheet 1044717 LAPP 34257/100 Data cable UNITRONIC® CY PiDY (TP) 10 x 2 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.