• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34257/1000 Data transfer cable UNITRONIC® CY PiDY (TP) 10 x 2 x 0.25 mm² Grey 1000 m

Image similar
Product type
Data transfer cable
No. of leads
20 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® CY PiDY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® PiDY (TP) Data cable

  • Pair with CU-apportionment & PVC-cover
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® CY PiDY (TP)

No. of leads

20 x

Cross section (each core)

0.25 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.25 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

17.10 mm

Factory colour

Grey

Content

1000 m

Nominal voltage (details)

50 V

Bend radius (no. of ODs for flexible installation)

6

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

34257/1000

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In Anlehnung an VDE 0812

Peak operating voltage

250 V

Type

UNITRONIC® CY PIDY (TP)

Bend radius

Wide range of applications: 6 x external dia.

Temperature range

When permanently installed: -30 - +80 °C

Standards

CY PIDY (TP)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044718 LAPP 34257/1000 Data transfer cable UNITRONIC® CY PiDY (TP) 10 x 2 x 0.25 mm² Grey 1000 m

User & Safety Instructions

User & Safety Instructions 1044718 LAPP 34257/1000 Data transfer cable UNITRONIC® CY PiDY (TP) 10 x 2 x 0.25 mm² Grey 1000 m

Description

Twisted-pair wires can often be used to transmit different signals, with respect to frequencies and voltage levels. In order to achieve a high level of transmission security, the UNITRONIC® CY PIDY (TP) is utilised, to provide double shielding from disturbance, while simultaneously reducing or eliminating interference.