• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 37142/1 Data transfer cable UNITRONIC® LiHH 4 x 0.34 mm² Pebble grey (RAL 7032) Sold per metre

Image similar
Product type
Data transfer cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Halogen-free
Flame-retardant
Cable type
UNITRONIC® LiHH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

192 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Data cable UNITRONIC® LiHH

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiHH

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Halogen-free

Flame-retardant

Outside Ø

5 mm

Factory colour

Pebble grey (RAL 7032)

Content

Sold per metre

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

37142/1

Insulation material

Polymer

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Peak operating voltage

250 V

Max. length sold by the metre

500 m

Type

LiFY

Cable type

LiHH

Type

UNITRONIC® LIHH 4X0,34

Cross section

4 x 0.34 mm²

Bend radius

Flexing: 10 x outer Ø

Temperature range

-30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 603279 LAPP 37142/1 Data transfer cable UNITRONIC® LiHH 4 x 0.34 mm² Pebble grey (RAL 7032) Sold per metre

User & Safety Instructions

User & Safety Instructions 603279 LAPP 37142/1 Data transfer cable UNITRONIC® LiHH 4 x 0.34 mm² Pebble grey (RAL 7032) Sold per metre

Information

Information 603279 LAPP 37142/1 Data transfer cable UNITRONIC® LiHH 4 x 0.34 mm² Pebble grey (RAL 7032) Sold per metre

Description

Suitable for areas with high density of people, such as public buildings or transport, as well as large property, which must be protected in case of fire. The robust outer sheath makes the cable resistance. EPIC ® Ø LiHH data cables are low despite the high number of cores outside.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)