
Number
Total (1 m = € 0.54)
€ 53.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
LAPP 38007261/100 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow 100 m
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Cable features
Rigid
Harmonised
- Cable type
H07V-U
- Outside Ø
2.80 mm
- Nominal voltage
750 V
- AWG max.
16
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
38007261/100
- Factory colour
Green
Yellow
- Core layout
Single conductor solid wire cable
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0281/ HD 21
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-U
Documents & Downloads
Datasheet
Datasheet 605966 LAPP 38007261/100 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow 100 m
User & Safety Instructions
User & Safety Instructions 605966 LAPP 38007261/100 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow 100 m
Information
Information 605966 LAPP 38007261/100 Jumper wire H07V-U 1 x 1.50 mm² Green, Yellow 100 m
Description
Single conductor solid wire cable for laying in pipes, on or under plaster.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Packing (100 m).
- This text is machine translated.
Hints
This cable may not be used for exposed installation (exception: as a potential equalisation wire green/yellow).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 153.27*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























