Image similar

Strand
1 x
3000 m
0.50 mm²
PVC
Flame-retardant
Oil-resistant
Flexible
Multi-Standard SC 2.1
2.70 mm
750 V
Yes
No
4160109K
Orange
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
No
450 V
Gem. VDE 0282, Teil 9/HD 22.9 S1
3500 V
1 x 0.50 mm²
MULTI-STANDARD SC 2.1 EMBOSS 1X0,5 OG
UL: MTW, CSA-HAR
300/500 V
-40 - +110 °C
not relevant
User & Safety Instructions 1334372 LAPP 4160109K Strand Multi-Standard SC 2.1 1 x 0.50 mm² Orange 3000 m
The necessary accessories are required to use the article as described.