
Number
Total (1 m = € 1.10)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
H05Z-K single wire
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.1
- Outside Ø
3.70 mm
- Nominal voltage
750 V
- AWG max.
14
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4160501
- Factory colour
Black
- Core layout
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
Gem. VDE 0282, Teil 9/HD 22.9 S1
- Test voltage
3500 V
- Cross section
1 x 2.50 mm²
- Type
H07V-K
- Standards
UL: MTW, CSA-HAR
- Cable type
UL: MTW, CSA-HAR
- Nominal voltage (details)
300/500 V
- Type
UL: MTW, CSA-HAR
- Cross section
1 x 2.5 mm²
- Temperature range
-40 - +110 °C
Documents & Downloads
Datasheet
Datasheet 600327 LAPP 4160501 Strand Multi-Standard SC 2.1 1 x 2.50 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 600327 LAPP 4160501 Strand Multi-Standard SC 2.1 1 x 2.50 mm² Black 100 m
Information
Information 600327 LAPP 4160501 Strand Multi-Standard SC 2.1 1 x 2.50 mm² Black 100 m
Description
Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.
Scope of delivery
- Packing (100 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 210.57*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































