• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4510012K Strand H05V-K 1 x 0.75 mm² Black 2500 m

1/3
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
H05V-K
Outside Ø
2.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.13)
€ 330.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H05V-K in the einweg-gro sskarton

  • Finely stranded

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

2500 m

Cross section (each core)

0.75 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Harmonised

Cable type

H05V-K

Outside Ø

2.70 mm

Nominal voltage

500 V

AWG max.

20

Packaged

Yes

Halogen-free

No

Manufacturer part #

4510012K

Factory colour

Black

Core layout

Finely stranded copper conductor made of bare copper wires according to class 5 acc. to IEC 60228/VDE 0295

Material (details)

Bare copper, finely stranded Class 5

Sold per metre

No

Nominal voltage U0

300 V

Certification marks

VDE 0281/HD 21

Test voltage

2000 V

Cross section

1 x 0.75 mm²

RoHS-compliant

Yes

Type

H05V-K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 608431 LAPP 4510012K Strand H05V-K 1 x 0.75 mm² Black 2500 m

Information

Information 608431 LAPP 4510012K Strand H05V-K 1 x 0.75 mm² Black 2500 m

Description

Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.