
]H05V-K single core
- Fine-wire
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
Harmonised
- Cable type
H05V-K
- Outside Ø
2.10 mm
- Nominal voltage
500 V
- AWG max.
22
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4510071
- Factory colour
Violet
- Core layout
Finely stranded according to VDE 0295
Class 5/IEC 60228 Class 5 5
- Material (details)
Bare copper, finely stranded Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
VDE 0281/ HD 21
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Type
H05V-K
- Cable type
H05V-K
- Nominal voltage (details)
300/500 V
- Type
H05V-K
- Cross section
1 x 5 mm²
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
€ 24.99*
1 m = € 0.25
€ 77.99*
1 m = € 0.31
€ 29.99*
1 m = € 0.30
€ 91.99*
1 m = € 0.37
€ 27.99*
1 m = € 0.28
€ 114.99*
1 m = € 0.46
€ 20.99*
1 m = € 0.21
€ 59.99*
1 m = € 0.24
€ 18.99*
1 m = € 0.19
€ 71.99*
1 m = € 0.29
- LAPP 4510031S Strand H05V-K 1 x 0.50 mm² Brown 250 m
- LAPP 4510021S Strand H05V-K 1 x 0.50 mm² Blue 250 m
- LAPP 4510022S Strand H05V-K 1 x 0.75 mm² Blue 250 m
- LAPP 4510013S Strand H05V-K 1 x 1 mm² Black 250 m
- LAPP 4510023S Strand H05V-K 1 x 1 mm² Blue 250 m
- LAPP 4510013 Strand H05V-K 1 x 1 mm² Black 100 m
- LAPP 4510021 Strand H05V-K 1 x 0.50 mm² Blue 100 m
- LAPP 4510023 Strand H05V-K 1 x 1 mm² Blue 100 m
- LAPP 4510031 Strand H05V-K 1 x 0.50 mm² Brown 100 m
- LAPP 4510022 Strand H05V-K 1 x 0.75 mm² Blue 100 m
Datasheet
Datasheet 600497 LAPP 4510071 Strand H05V-K 1 x 0.50 mm² Violet 100 m
User & Safety Instructions
User & Safety Instructions 600497 LAPP 4510071 Strand H05V-K 1 x 0.50 mm² Violet 100 m
Information
Information 600497 LAPP 4510071 Strand H05V-K 1 x 0.50 mm² Violet 100 m
Scope of delivery
- Packing (100 m).
Scope of delivery
- Packing (100 m).
Frequently Bought Together
(*All information is plus legal VAT)
Conrad Electronic

Conrad Electronic

Frequently Bought Together
(*All information is plus legal VAT)
Conrad Electronic

Conrad Electronic

What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

Conrad Electronic

Conrad Electronic



More interesting products
(*All information is plus legal VAT)
Conrad Electronic



Conrad Electronic


Conrad Electronic

Conrad Electronic


Conrad Electronic

Conrad Electronic

















