• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4511060E Strand H05V-K 1 x 0.50 mm² Dark blue 9000 m

1/2
Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05V-K
Outside Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H05V-K in the einweg-gro sskarton

  • Finely stranded
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

9000 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Harmonised

Cable type

H05V-K

Outside Ø

2.50 mm

Nominal voltage

500 V

AWG max.

22

Packaged

Yes

Halogen-free

No

Manufacturer part #

4511060E

Factory colour

Dark blue

Core layout

Finely stranded

Material (details)

Bare copper, finely stranded Class 5

Sold per metre

No

Nominal voltage U0

300 V

Certification marks

VDE 0281/HD 21

Test voltage

2000 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

H05V-K EMBOSS 1X0,5 DBU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022273 LAPP 4511060E Strand H05V-K 1 x 0.50 mm² Dark blue 9000 m

User & Safety Instructions

User & Safety Instructions 1022273 LAPP 4511060E Strand H05V-K 1 x 0.50 mm² Dark blue 9000 m

Description

Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.

This text is machine translated.

Scope of delivery

  • Einweg-Gro sskarton (9000 m).
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.