
Number
Total (1 m = € 0.46)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
H07V-K PVC-conductor
- Nominal voltage (details) 450/750 V
Technical specifications
- Finely-stranded copper wire
- Flexible
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
H07V-K
- Outside Ø
3 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4520031
- Factory colour
Brown
- Insulation
PVC YI 1
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0298 Part 4.
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K
- Cable type
H07V-K 1.5
- Nominal voltage (details)
450/750 V
- Type
H07V-K 1.5
- Current load capacity
According to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 606546 LAPP 4520031 Strand H07V-K 1 x 1.50 mm² Brown 100 m
User & Safety Instructions
User & Safety Instructions 606546 LAPP 4520031 Strand H07V-K 1 x 1.50 mm² Brown 100 m
Information
Information 606546 LAPP 4520031 Strand H07V-K 1 x 1.50 mm² Brown 100 m
Description
Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires.
Scope of delivery
- Pck.(100 m Ring)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 146.57*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























