• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4522401S Strand X07V-K 1 x 1.50 mm² Red, Black 150 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
X07V-K
Outside Ø
3.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

X07V-K single wire

  • Fine-wired:
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

150 m

Cross section (each core)

1.50 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Cable type

X07V-K

Outside Ø

3.40 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

4522401S

Factory colour

Red

Black

Core layout

finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5

Material (details)

Bare copper, finely stranded Class 5

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

VDE 0281 · HD 21

Test voltage

2500 V

Cross section

1 x 1.50 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

X07V-K 1X1,5 RDBK

Standards

Flame-resistant according to IEC 60332-1-2

Cable type

X07V-K

Nominal voltage (details)

450/750 V

Current load capacity

Current capacity to VDE 0298 Part 4.

Temperature range

-30 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046836 LAPP 4522401S Strand X07V-K 1 x 1.50 mm² Red, Black 150 m

User & Safety Instructions

User & Safety Instructions 1046836 LAPP 4522401S Strand X07V-K 1 x 1.50 mm² Red, Black 150 m

Description

Fine stranded conductor made of bare copper wires marked with colour coils. Wiring in pipes, in and on wall as well as in closed installation channels
• For direct wiring in platforms, channels and trays only as a voltage equalising cable

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.