Image similar

Strand
1 x
1500 m
1.50 mm²
Flame-retardant
Flexible
X07V-K
3.40 mm
750 V
Yes
No
4520111K
Yellow
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
Bare copper, finely stranded Class 5
No
450 V
VDE 0281 · HD 21
2500 V
1 x 1.50 mm²
+70 °C
+5 °C
+80 °C
-30 °C
X07V-K EMBOSS 1X1,5 YE
Flame-resistant according to IEC 60332-1-2
X07V-K
450/750 V
Current capacity to VDE 0298 Part 4.
-30 - +80 °C
not relevant
User & Safety Instructions 1334402 LAPP 4520111K Strand X07V-K 1 x 1.50 mm² Yellow 1500 m
€ 726.59*
The necessary accessories are required to use the article as described.