• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4726032K Strand H07Z-K 1 x 2.50 mm² Brown 900 m

1/3
Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
H07Z-K
Outside Ø
4.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.99)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H07Z-K 90°C single wire

  • Flame-resistant according to IEC 60332-2-2
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

900 m

Cross section (each core)

2.50 mm²

Cable features

Flame-retardant

Halogen-free

Harmonised

Flexible

Cable type

H07Z-K

Outside Ø

4.30 mm

Nominal voltage

750 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

4726032K

Factory colour

Brown

Core layout

Finely stranded

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

According to VDE 0282 Part 9 / HD 22.9 S1

Test voltage

2500 V

Cross section

1 x 2.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-15 °C

Type

H07Z-K 90°C EMBOSS 1X2,5 BN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023001 LAPP 4726032K Strand H07Z-K 1 x 2.50 mm² Brown 900 m

User & Safety Instructions

User & Safety Instructions 1023001 LAPP 4726032K Strand H07Z-K 1 x 2.50 mm² Brown 900 m

Description

Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.

This text is machine translated.

Scope of delivery

  • Einweg-Gro sskarton (900 m).
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)