Image similar

Strand
1 x
600 m
4 mm²
Flame-retardant
Halogen-free
Harmonised
Flexible
H07Z-K
4.90 mm
750 V
Yes
Yes
4726043K
Red
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
No
450 V
According to VDE 0282 Part 9 / HD 22.9 S1
2500 V
1 x 4 mm²
+90 °C
-15 °C
+90 °C
-15 °C
H07Z-K 90°C EMBOSS 1X4 RD
not relevant
User & Safety Instructions 1334441 LAPP 4726043K Strand H07Z-K 1 x 4 mm² Red 600 m
€ 970.59*
The necessary accessories are required to use the article as described.