• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003560 SKINDICHT® SM PG36 PG36 Brass Brass 1 pc(s)

Collection
Internal thread
PG36
Material
Brass
Factory colour
Brass
Halogen-free
No
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 3.09
-10 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52003560 SKINDICHT® SM PG36 PG36 Brass Brass 1 pc(s)

  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
  • 'All prices include brass surcharge' in black text on a white background.

Technical specifications

Internal thread

PG36

Factory colour

Brass

Material

Brass

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52003560

Type

SKINDICHT® SM PG36

Material (details)

Nickel-plated brass

Type

SM PG36

Documents & Downloads

Datasheet

Datasheet 527837 LAPP 52003560 SKINDICHT® SM PG36 PG36 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527837 LAPP 52003560 SKINDICHT® SM PG36 PG36 Brass Brass 1 pc(s)

Information

Information 527837 LAPP 52003560 SKINDICHT® SM PG36 PG36 Brass Brass 1 pc(s)

Description

Brass hexagon locknuts are required wherever cable glands have to be fastened or thin housing walls only permit through holes. With PG connecting thread.

What kind of Cable Screw Fastener Accessories are you looking for?