• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003570 SKINDICHT SM PG 42 Gegenmutter PG42 Brass Brass 1 pc(s)

Collection
Internal thread
PG42
Material
Brass
Factory colour
Brass
Halogen-free
No
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINDICHT® Brass locknut SM-PG

  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.

Technical specifications

Internal thread

PG42

Factory colour

Brass

Material

Brass

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

32.00

Manufacturer part #

52003570

Type

SKINDICHT SM PG 42 Gegenmutter

Material (details)

Nickel-plated brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1310110 LAPP 52003570 SKINDICHT SM PG 42 Gegenmutter PG42 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1310110 LAPP 52003570 SKINDICHT SM PG 42 Gegenmutter PG42 Brass Brass 1 pc(s)

Description

Brass hexagon locknuts are required wherever cable glands have to be fastened or thin housing walls only permit through holes. With PG connecting thread.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)