
Highlights & Details
LAPP 52020543 SKINDICHT® M32 with pierceable membrane M32 M32 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- Plastic choke nipple with PG and metric thread, light gray
Our service for you
Technical specifications
- Features
with pierceable membrane
- Factory colour
Grey-white (RAL 7035)
- External thread
M32
- Size
M32
IP54
- Material
Polystyrene (EPS)
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52020543
- Type
SKINDICHT® M32
- Material (details)
High pressure polyethylene
- Type
M32
Documents & Downloads
Datasheet
Datasheet 527676 LAPP 52020543 SKINDICHT® M32 with pierceable membrane M32 M32 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527676 LAPP 52020543 SKINDICHT® M32 with pierceable membrane M32 M32 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Information
Information 527676 LAPP 52020543 SKINDICHT® M32 with pierceable membrane M32 M32 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 40.37*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























