• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52025291 SKINTOP SD PG 36 PG36 PE foam Black 100 pc(s)

Image similar
Size
PG36
Material
PE foam
Outside Ø
44.5 mm
Factory colour
Black
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® SD sealing

Our service for you

Technical specifications

Outside Ø

44.5 mm

Factory colour

Black

Size

PG36

Material

PE foam

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52025291

Type

SKINTOP SD PG 36

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044032 LAPP 52025291 SKINTOP SD PG 36 PG36 PE foam Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1044032 LAPP 52025291 SKINTOP SD PG 36 PG36 PE foam Black 100 pc(s)

Description

Prevents the penetration of dust and dirt in the interior of the housing.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?