• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110147 Cable gland M16 10 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M16
Clamp Ø
4 mm
Terminal Ø (max.)
10 mm
Spanner size
19 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

External thread

M16

Clamp Ø

4 mm

Terminal Ø (max.)

10 mm

Spanner size

19 mm

Content

10 pc(s)

Manufacturer part #

53110147

Type

SKINTOP® ST-M 16X1,5 RAL 7001 SGY 10ST

Case material

Polyamide

FALSE

19 mm

8 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

Metric

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521902 LAPP 53110147 Cable gland M16 10 pc(s)

Description

SKINTOP® ST-M 16x1.5 RAL 7001 sgy 10ST cable gland; M 16; clamping range (min./max.): 4 - 10 mm; wrench width 1: 19; silver gray; IP 68 - 5 bar (30 min), IP 69, IP 66;

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?