• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110149 Cable gland 10 pc(s)

1/2
Image similar
Product type
Cable gland
Clamp Ø
8 mm
Terminal Ø (max.)
17 mm
Spanner size
30 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Clamp Ø

8 mm

Terminal Ø (max.)

17 mm

Spanner size

30 mm

Content

10 pc(s)

Manufacturer part #

53110149

Type

SKINTOP® ST-M 25X1,5 RAL 7001 SGY 10ST

Case material

Polyamide

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521906 LAPP 53110149 Cable gland 10 pc(s)

Description

SKINTOP® ST-M 25x1.5 RAL 7001 sgy M 25; Clamping range (min./max.): 8 - 17 mm; Wrench size 1: 30; silver gray; IP 68 - 5 bar (30 min), IP 69, IP 66;

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?