• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53110151 Cable gland 5 pc(s)

1/2
Image similar
Product type
Cable gland
Clamp Ø
16 mm
Terminal Ø (max.)
28 mm
Spanner size
46 mm
Content
5 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Clamp Ø

16 mm

Terminal Ø (max.)

28 mm

Spanner size

46 mm

Content

5 pc(s)

Manufacturer part #

53110151

Type

SKINTOP® ST-M 40X1,5 RAL 7001 SGY 5ST

Case material

Polyamide

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521910 LAPP 53110151 Cable gland 5 pc(s)

Description

SKINTOP® ST-M 40X1.5 RAL 7001 sgy M 40; Clamping range (min./max.): 16 - 28 mm; Wrench size 1: 46; silver gray; IP 68 - 5 bar (30 min), IP 69, IP 66;

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?