
1/3
Image similar





Cable gland
Silver-grey (RAL 7001)
M50
Polyamide
27 mm
35 mm
12 mm
-40 °C
+100 °C
IP69K
55 mm
No
1 pc(s)
Yes
53111060
SKINTOP® ST-M 50x1.5
Body: Polyamide, seal: CR/NBR
Static -40 to +100°C · Dynamic: -20 to +100 °C
yes
Datasheet 527778 LAPP 53111060 Cable gland M50 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions 527778 LAPP 53111060 Cable gland M50 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information 527778 LAPP 53111060 Cable gland M50 Polyamide Silver-grey (RAL 7001) 1 pc(s)
€ 72.98€ 65.48*
The necessary accessories are required to use the article as described.