• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53111630 Cable gland M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Polyamide
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

191 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53111630 Cable gland M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

M25

Material

Polyamide

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

30 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53111630

Type

SKINTOP® BS-M 25 x 1.5

Material (details)

Body: Polyamide, seal: CR/NBR

Temperature range

-20 - +100 ºC °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 527830 LAPP 53111630 Cable gland M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 527830 LAPP 53111630 Cable gland M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 527830 LAPP 53111630 Cable gland M25 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

For securing flexible cables for example on hand tools and moving machine parts. The anti-bend protection is an important feature for cable care and functional safety.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.09€ 5.99*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)