• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53113520 Cable gland M20 Brass Brass 50 pc(s)

1/2
Product type
Cable gland
External thread
M20
Material
Brass
Clamp Ø
7 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M20

Material

Brass

Clamp Ø

7 mm

Terminal Ø (max.)

13 mm

Thread length

8 mm

Min. temperature

-70 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53113520

Type

SKINTOP® COLD M 20X1,5

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043820 LAPP 53113520 Cable gland M20 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043820 LAPP 53113520 Cable gland M20 Brass Brass 50 pc(s)

Description

Increases cold-resistant. Resistance to cold. High mechanical load-carrying capacity. Optimum strain relief. Large, variable clamping ranges.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?