
Highlights & Details
LAPP 53611001 SKINTOP® DIX ASI M 20 M20 M20 1 x AS-I Nitrile rubber Black 1 pc(s)
Our service for you
Technical specifications
- Factory colour
Black
- External thread
M20
- Size
M20
- Material
Nitrile rubber
- No. of cables x cable Ø
1 x AS-I
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53611001
- Type
SKINTOP® DIX ASI M 20
- Type
SKINTOP® DIX ASI M 20 for interface bus-cable
Documents & Downloads
Datasheet
Datasheet 526948 LAPP 53611001 SKINTOP® DIX ASI M 20 M20 M20 1 x AS-I Nitrile rubber Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526948 LAPP 53611001 SKINTOP® DIX ASI M 20 M20 M20 1 x AS-I Nitrile rubber Black 1 pc(s)
Information
Information 526948 LAPP 53611001 SKINTOP® DIX ASI M 20 M20 M20 1 x AS-I Nitrile rubber Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 4.95*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























