• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53611430 SKINTOP DIX 11430 PG11 4 x 3 mm Silicone Ecru 100 pc(s)

Image similar
Size
PG11
Material
Silicone
Factory colour
Ecru
IP rating
IP54
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® multi-seal insert DIX cable bushing

Our service for you

Technical specifications

Factory colour

Ecru

Size

PG11

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Silicone

No. of cables x cable Ø

4 x 3 mm

Halogen-free

No

Content

100 pc(s)

Dim

4 x 3

Dimensions

4 x 3 mm

RoHS-compliant

Yes

Manufacturer part #

53611430

Type

SKINTOP DIX 11430

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043827 LAPP 53611430 SKINTOP DIX 11430 PG11 4 x 3 mm Silicone Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043827 LAPP 53611430 SKINTOP DIX 11430 PG11 4 x 3 mm Silicone Ecru 100 pc(s)

Description

Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?