• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53616450 SKINTOP DIX 16450 PG16 4 x 5 mm Silicone Ecru 50 pc(s)

Image similar
Size
PG16
Material
Silicone
Factory colour
Ecru
IP rating
IP54
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Ecru

Size

PG16

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Silicone

No. of cables x cable Ø

4 x 5 mm

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53616450

Type

SKINTOP DIX 16450

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043840 LAPP 53616450 SKINTOP DIX 16450 PG16 4 x 5 mm Silicone Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043840 LAPP 53616450 SKINTOP DIX 16450 PG16 4 x 5 mm Silicone Ecru 50 pc(s)

Description

Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?