• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53613250 SKINTOP DIX 13250 PG13.5 PG13.5 2 x 5 mm Silicone Ecru 100 pc(s)

Image similar
External thread
PG13.5
Size
PG13.5
Material
Silicone
Factory colour
Ecru
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® multi-seal insert DIX cable bushing

Our service for you

Technical specifications

Factory colour

Ecru

External thread

PG13.5

Size

PG13.5

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Silicone

No. of cables x cable Ø

2 x 5 mm

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53613250

Type

SKINTOP DIX 13250

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043828 LAPP 53613250 SKINTOP DIX 13250 PG13.5 PG13.5 2 x 5 mm Silicone Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043828 LAPP 53613250 SKINTOP DIX 13250 PG13.5 PG13.5 2 x 5 mm Silicone Ecru 100 pc(s)

Description

Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?