• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53806759 Cable gland M12 Brass Brass 50 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M12
Material
Brass
Clamp Ø
3.5 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.10 / piece)
€ 1,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP® screwed cable gland BS-M with bend protection spiral

  • Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
  • UV resistant

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M12

Material

Brass

Clamp Ø

3.5 mm

Terminal Ø (max.)

7 mm

Thread length

6.5 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68 (up to 10 bar)

Spanner size

16 mm

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53806759

Type

SKINTOP® BS-M METALL M12x1,5

Material (details)

Body: Polyamide, seal: CR/NBR

Temperature range

-20 - +100 ºC °C

Documents & Downloads

Datasheet

Datasheet 1500922 LAPP 53806759 Cable gland M12 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1500922 LAPP 53806759 Cable gland M12 Brass Brass 50 pc(s)

Description

For securing flexible cables for example on hand tools and moving machine parts, the bend protection is an important feature for cable care and functional safety.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)