Collection


Cable gland
Blue (RAL 5015)
M20
Polyamide
5 mm
10 mm
9 mm
-20 °C
+80 °C
IP68 (up to 10 bar)
25 mm
DMT 03 ATEX E 044X · DIN-EN 50014 · DIN-EN 50019
No
1 pc(s)
Yes
54115425
SKINTOP® KR-M 20X1,5 ATEX plus BU
Body: Polyamide, seal: CR/NBR
KR-M EEXE II ATEX
5 - 10 mm
-20 - +80 ºC °C
M20
Datasheet 535457 LAPP 54115425 Cable gland M20 Polyamide Blue (RAL 5015) 1 pc(s)
User & Safety Instructions 535457 LAPP 54115425 Cable gland M20 Polyamide Blue (RAL 5015) 1 pc(s)
Information 535457 LAPP 54115425 Cable gland M20 Polyamide Blue (RAL 5015) 1 pc(s)
€ 64.98€ 60.98*
The necessary accessories are required to use the article as described.