• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55506400 SILVYN® FPAG M63x1,5/1 GY Hose tail Grey M63 Straight 2 pc(s)

Image similar
Product type
Hose tail
Content
2 pc(s)
Material
Polyamide
Conduit features
halogen-free
heat-resistant
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.00 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

2 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

heat-resistant

Compatible with

SILVYN® FPAS

Suitable for diameters

54 mm

External thread

M63

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

55506400

RoHS-compliant

Yes

Type

SILVYN® FPAG M63x1,5/1 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502483 LAPP 55506400 SILVYN® FPAG M63x1,5/1 GY Hose tail Grey M63 Straight 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1502483 LAPP 55506400 SILVYN® FPAG M63x1,5/1 GY Hose tail Grey M63 Straight 2 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.