• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 55506165 SILVYN® FPAX M20x1,5/2 BK Hose tail Black M20 Straight 10 pc(s)

Image similar
Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.30 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

10 pc(s)

Factory colour

Black

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

heat-resistant

UV-resistant

weather-proof

Compatible with

SILVYN® FPAS

Suitable for diameters

21 mm

External thread

M20

Max. temperature

+135 °C

Min. temperature

-50 °C

Manufacturer part #

55506165

RoHS-compliant

Yes

Type

SILVYN® FPAX M20x1,5/2 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502709 LAPP 55506165 SILVYN® FPAX M20x1,5/2 BK Hose tail Black M20 Straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502709 LAPP 55506165 SILVYN® FPAX M20x1,5/2 BK Hose tail Black M20 Straight 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)