• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61716490 KABELBINDER TY-RAP TY 253 M 295X4,8 NA Cable tie 290 mm 4.8 mm Ecru 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
290 mm
Cable tie width
4.8 mm
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

290 mm

Cable tie width

4.8 mm

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61716490

Type

KABELBINDER TY-RAP TY 253 M 295X4,8 NA

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

4.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369503 LAPP 61716490 KABELBINDER TY-RAP TY 253 M 295X4,8 NA Cable tie 290 mm 4.8 mm Ecru 1000 pc(s)

Description

CABLE TIE TY-RAP TY 253 M 295X4.8 NA Cable tie; Cable tie width: 4.8mm; Total length: 290mm; natural; Polyamide; Halogen-free

This text is machine translated.