• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61723040 KABELBINDER TY-RAP TY 26 MX 284X3,6 BK Cable tie 284 mm 3.6 mm UV-proof 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
284 mm
Cable tie width
3.6 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Cable tie length

284 mm

Cable tie width

3.6 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61723040

Type

KABELBINDER TY-RAP TY 26 MX 284X3,6 BK

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

3.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369506 LAPP 61723040 KABELBINDER TY-RAP TY 26 MX 284X3,6 BK Cable tie 284 mm 3.6 mm UV-proof 1000 pc(s)

Description

CABLE TIE TY-RAP TY 26 MX 284x3.6 BK cable tie; cable tie width: 3.6 mm; total length: 284 mm; black; polyamide; Halogen-free, UV-resistant

This text is machine translated.