• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61723050 KABELBINDER TY-RAP TY 27 MX 340X7,0 BK Cable tie 340 mm 7.0 mm UV-proof 500 pc(s)

1/2
Product type
Cable tie
Content
500 pc(s)
Cable tie length
340 mm
Cable tie width
7.0 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 340 mm x 7.0 mm

Product type

Cable tie

Content

500 pc(s)

Cable tie length

340 mm

Cable tie width

7.0 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61723050

Width

7.0 mm

Length

340 mm

Type

KABELBINDER TY-RAP TY 27 MX 340X7,0 BK

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

7.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369508 LAPP 61723050 KABELBINDER TY-RAP TY 27 MX 340X7,0 BK Cable tie 340 mm 7.0 mm UV-proof 500 pc(s)

Description

CABLE TIE TY-RAP TY 27 MX 340X7,0 BK cable tie; cable tie width: 7.0mm; total length: 340mm; black; polyamide; Halogen-free, UV-resistant

This text is machine translated.