• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61723060 KABELBINDER TY-RAP TY 28 MX 361X4,8 BK Cable tie 361 mm 4.8 mm UV-proof 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
361 mm
Cable tie width
4.8 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Cable tie length

361 mm

Cable tie width

4.8 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61723060

Type

KABELBINDER TY-RAP TY 28 MX 361X4,8 BK

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

4.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369512 LAPP 61723060 KABELBINDER TY-RAP TY 28 MX 361X4,8 BK Cable tie 361 mm 4.8 mm UV-proof 1000 pc(s)

Description

CABLE BINDER TY-RAP TY 28 MX 361X4.8 BK cable tie; cable tie width: 4.8mm; total length: 361mm; black, polyamide; Halogen-free, UV-resistant

This text is machine translated.