• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61723070 KABELBINDER TY-RAP TY 29 MX 771X6,9 BK Cable tie 771 mm 6.9 mm UV-proof 500 pc(s)

1/2
Product type
Cable tie
Content
500 pc(s)
Cable tie length
771 mm
Cable tie width
6.9 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 771 mm x 6.9 mm

Product type

Cable tie

Content

500 pc(s)

Cable tie length

771 mm

Cable tie width

6.9 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61723070

Width

6.9 mm

Length

771 mm

Type

KABELBINDER TY-RAP TY 29 MX 771X6,9 BK

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

6.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369514 LAPP 61723070 KABELBINDER TY-RAP TY 29 MX 771X6,9 BK Cable tie 771 mm 6.9 mm UV-proof 500 pc(s)

Description

CABLE BINDER TY-RAP TY 29 MX 771X6.9 BK cable tie; cable tie width: 6.9 mm; total length: 771mm; black, polyamide; Halogen-free, UV-resistant

This text is machine translated.