• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61723160 KABELBINDER TY-RAP TY 272 MX 223X6,9 BK Cable tie 223 mm 6.9 mm UV-proof 500 pc(s)

1/2
Product type
Cable tie
Content
500 pc(s)
Cable tie length
223 mm
Cable tie width
6.9 mm
Cable tie features
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

500 pc(s)

Cable tie length

223 mm

Cable tie width

6.9 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61723160

Type

KABELBINDER TY-RAP TY 272 MX 223X6,9 BK

TRUE

Polyamide (PA)

Plastic

V2

FALSE

TRUE

6.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369510 LAPP 61723160 KABELBINDER TY-RAP TY 272 MX 223X6,9 BK Cable tie 223 mm 6.9 mm UV-proof 500 pc(s)

Description

CABLE BINDER TY-RAP TY 272 MX 223X6,9 BK cable tie, cable tie width: 6.9 mm, total length: 223mm, black, polyamide; Halogen-free, UV-resistant

This text is machine translated.