
Collection

Ferrule
25 mm²
16 mm
Partially insulated
Brown
DE
50 pc(s)
Cathode copper, tin plated
4
61746770
PP
29 mm
25 mm² x 16 mm
Yes
-5 - +105 °C
AHI N 25/16 BN
yes
Datasheet 1021160 LAPP 61746770 Ferrule 25 mm² Partially insulated Brown 50 pc(s)
User & Safety Instructions 1021160 LAPP 61746770 Ferrule 25 mm² Partially insulated Brown 50 pc(s)