• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751604 SILVYN® ELR glatt 26,5x33,1 OR Sleeving Orange 26 mm 30 m

1/2
Product type
Sleeving
Content
30 m
Material
PVC
Conduit features
heat-resistant
extra crush-proof
Flexible
wire-reinforced
Inside diameter
26 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 17.17)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN ® ELR protective hose

Our service for you

Technical specifications

Product type

Sleeving

Content

30 m

Factory colour

Orange

Material

PVC

Conduit features

heat-resistant

extra crush-proof

Flexible

wire-reinforced

Inside diameter

26 mm

Outside Ø

33.10 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

140 mm

Manufacturer part #

61751604

RoHS-compliant

Yes

Type

SILVYN® ELR glatt 26,5x33,1 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500412 LAPP 61751604 SILVYN® ELR glatt 26,5x33,1 OR Sleeving Orange 26 mm 30 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.