• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61751606 SILVYN® ELR glatt 40,0x47,9 OR Sleeving Orange 40 mm 30 m

Image similar
Product type
Sleeving
Content
30 m
Material
PVC
Conduit features
heat-resistant
extra crush-proof
Flexible
wire-reinforced
Inside diameter
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 30.83)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN ® ELR protective hose

Our service for you

Technical specifications

Product type

Sleeving

Content

30 m

Factory colour

Orange

Material

PVC

Conduit features

heat-resistant

extra crush-proof

Flexible

wire-reinforced

Inside diameter

40 mm

Outside Ø

47.90 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

240 mm

Manufacturer part #

61751606

RoHS-compliant

Yes

Type

SILVYN® ELR glatt 40,0x47,9 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500921 LAPP 61751606 SILVYN® ELR glatt 40,0x47,9 OR Sleeving Orange 40 mm 30 m

User & Safety Instructions

User & Safety Instructions 1500921 LAPP 61751606 SILVYN® ELR glatt 40,0x47,9 OR Sleeving Orange 40 mm 30 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)