
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
10 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
9.80 mm
- Outside Ø
13 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
25 mm
- Manufacturer part #
61754015/10
- RoHS-compliant
Yes
- Type
SILVYN® FPAS 13/9,8x13 BK
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 606855 LAPP 61754015/10 SILVYN® FPAS 13/9,8x13 BK Conduit Black 9.80 mm 10 m
User & Safety Instructions
User & Safety Instructions 606855 LAPP 61754015/10 SILVYN® FPAS 13/9,8x13 BK Conduit Black 9.80 mm 10 m
Information
Information 606855 LAPP 61754015/10 SILVYN® FPAS 13/9,8x13 BK Conduit Black 9.80 mm 10 m
Description
Scope of delivery
- Packing (10 m).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.98€ 25.48*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























