

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Red
DE
1000 pc(s)
Tin plated
16
61794800
PP
14.5 mm
1.5 mm² x 8 mm
Yes
-5 - +105 °C
AHIB 1,50 RD
Datasheet 1019349 LAPP 61794800 Ferrule 1.5 mm² Partially insulated Red 1000 pc(s)
User & Safety Instructions 1019349 LAPP 61794800 Ferrule 1.5 mm² Partially insulated Red 1000 pc(s)