
Collection

Ferrule
25 mm²
22 mm
Partially insulated
Yellow
DIN
50 pc(s)
Cathode copper, tin plated
4
61801890
PP
35 mm
25 mm² x 22 mm
Yes
-5 - +105 °C
AHI DIN L 25/22YE
yes
Datasheet 1021120 LAPP 61801890 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)
User & Safety Instructions 1021120 LAPP 61801890 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)